SC628FWR

Mallory Sonalert
539-SC628FWR
SC628FWR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 6-28DC 60-71DB FWARB ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,981.63 ₹4,981.63
₹4,915.15 ₹49,151.50
₹4,832.49 ₹1,20,812.25
₹4,759.72 ₹2,37,986.00
₹4,125.45 ₹4,12,545.00
₹3,688.83 ₹9,22,207.50
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 8 mA
Dimensions: 1.69 in L x 1.69 in W x 1.41 in H
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 28 V
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99