SC628H-BTR

Mallory Sonalert
539-SC628H-BTR
SC628H-BTR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Classic Sonalert w/ Flat Blade terminals

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,647.58 ₹2,647.58
₹2,594.58 ₹25,945.80
₹2,320.57 ₹2,32,057.00
₹2,059.13 ₹5,14,782.50
₹2,025.89 ₹10,12,945.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 23 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 4.5 kHz
Height: 1.41 in
Length: 1.69 in
Mounting Style: Panel Mount
Packaging: Bulk
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 89 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Continuous
Tradename: SONALERT
Type: Piezoelectric
Voltage Rating: 28 VDC
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99