SCE016XD2DP3B

Mallory Sonalert
539-SCE016XD2DP3B
SCE016XD2DP3B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW DBL PULSE 6-16VDC, 2KHZ, XLOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,227.22 ₹6,227.22
₹5,624.34 ₹56,243.40
₹5,400.71 ₹1,35,017.75
₹5,275.85 ₹2,63,792.50
₹4,826.72 ₹4,82,672.00
250 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
16 V
40 mA
1.69 in L x 1.69 in W x 1.9 in H
SCE
Brand: Mallory Sonalert
Height: 1.9 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.