SCE028LD3VC2S

Mallory Sonalert
539-SCE028LD3VC2S
SCE028LD3VC2S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,505.43 ₹3,505.43
₹3,115.94 ₹31,159.40
₹2,989.21 ₹74,730.25
₹2,883.92 ₹1,44,196.00
₹2,806.58 ₹2,80,658.00
₹2,787.01 ₹6,96,752.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Variable
3 kHz
16 V to 28 V
40 mA
Wire Lead
32.85 mm x 9.52 mm x 33 mm
Brand: Mallory Sonalert
Compliance: cUL
Height: 33 mm
Length: 32.85 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 9.52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.