SCE048LA3CK1B

Mallory Sonalert
539-SCE048LA3CK1B
SCE048LA3CK1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CLICK SOUND 28-48V, 3KHZ, LOUD

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,061.42 ₹7,061.42
₹6,967.09 ₹69,670.90
₹6,592.46 ₹1,64,811.50

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Product Type: Audio Indicators & Alerts
Series: SCE
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 48 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99