MT03-084

Marktech Optoelectronics
193-MT03-084
MT03-084

Mfr.:

Description:
Photodiodes Series 4 MTPS15.0PV2-4-5i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
55
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,940.58 ₹3,940.58
₹3,230.55 ₹32,305.50
₹2,996.67 ₹2,99,667.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Photodiodes
TO-5-2
Through Hole
950 nm
500 pA
50 V
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.4 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT03 Silicon Photodiodes

Marktech Optoelectronics MT03 Silicon Photodiodes are available in square (3.87mm x 3.87mm) 15mm², and circular (ø2.52) 5mm² and (ø3.57) 10mm² active area options. These photodiodes come in a hermetic TO-5 metal can package with a UV-transmitting glass window. The MT03 photodiodes feature 50V reverse voltage, spectral sensitivity wavelength ranging from 250nm to 1100nm, and operate at a -40°C to 100°C temperature range. The MT03 silicon photodiodes are optimized for applications requiring visible and Near-Infrared (NIR) light sensitivity, including spectroscopy equipment, photometers, fluorescence, currency authentication, and colorimeters.