MT1403-RG-A

Marktech Optoelectronics
193-MT1403-RG-A
MT1403-RG-A

Mfr.:

Description:
Single Colour LEDs Infrared Emitter 700nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7,938

Stock:
7,938 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹16.31 ₹163.10
₹11.37 ₹1,137.00
₹9.04 ₹4,520.00
₹8.20 ₹8,200.00
₹7.55 ₹15,100.00
₹6.90 ₹34,500.00
₹6.52 ₹65,200.00
₹6.06 ₹1,51,500.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
650 nm
Red
20 mA
2.1 V
90 mW
Red
3 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Height: 5.1 mm
Length: 4.1 mm
Luminous Intensity: 5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.