MT7403A-UR-A

Marktech Optoelectronics
193-MT7403A-UR-A
MT7403A-UR-A

Mfr.:

Description:
Single Colour LEDs Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7,380

Stock:
7,380 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹29.26 ₹292.60
₹20.97 ₹2,097.00
₹17.15 ₹8,575.00
₹15.84 ₹15,840.00
₹14.72 ₹29,440.00
₹13.60 ₹68,000.00
₹12.86 ₹1,28,600.00
₹12.11 ₹3,02,750.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
643 nm
Super Red
20 mA
1.9 V
72 mW
Red
3 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Height: 5.1 mm
Length: 4.1 mm
Luminous Intensity: 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.