MTAPD-06-006

Marktech Optoelectronics
193-MTAPD-06-006
MTAPD-06-006

Mfr.:

Description:
Photodiodes Avalanche Photodiode 800nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,635.71 ₹4,635.71
₹3,824.11 ₹38,241.10
₹3,357.28 ₹3,35,728.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Avalanche Photodiodes
Through Hole
800 nm
100 pA
300 ps
300 ps
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
If - Forward Current: 1 mA
Packaging: Bulk
Pd - Power Dissipation: 1 mW
Product Type: Photodiodes
Responsivity: 0.5 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.