MTD6100PT

Marktech Optoelectronics
193-MTD6100PT
MTD6100PT

Mfr.:

Description:
Photodiodes Photo Diode 880nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,001.55 ₹3,001.55
₹2,435.56 ₹24,355.60
₹2,108.54 ₹2,10,854.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Photodiodes
Through Hole
880 nm
10 nA
30 V
6 ns
6 ns
20 deg
- 30 C
+ 100 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Photocurrent: 10 uA
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99