MTE1200N-WRC

Marktech Optoelectronics
193-MTE1200N-WRC
MTE1200N-WRC

Mfr.:

Description:
Infrared Emitters Infrared Emitter 1200nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,678.17 ₹1,678.17
₹1,321.29 ₹13,212.90
₹1,115.36 ₹1,11,536.00
₹1,026.84 ₹5,13,420.00
₹1,013.80 ₹10,13,800.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
1200 nm
16 deg
50 mA
1.1 V
100 mW
- 25 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface-mount packages with wavelengths ranging from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear, 5mm plastic-molded package. Marktech Optoelectronics SWIR emitters offer high-speed light emission across spectral ranges not easily detected by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber-optic communication, biofluorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.