MTE2162N-UR

Marktech Optoelectronics
193-MTE2162N-UR
MTE2162N-UR

Mfr.:

Description:
Single Colour LEDs 630nm TO-18 Metal Can Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹725.87 ₹725.87
₹549.76 ₹5,497.60
₹446.33 ₹44,633.00
₹402.54 ₹2,01,270.00
₹375.52 ₹3,75,520.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
620 nm
20 mA
2.2 V
120 mW
Colorless
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Height: 6.2 mm
Length: 5.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 7 deg
Width: 5.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.