MTE2350F-UV

Marktech Optoelectronics
193-MTE2350F-UV
MTE2350F-UV

Mfr.:

Description:
UV LEDs 235nm in a TO-39 Metal-Can Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,499.60 ₹20,499.60
₹19,283.60 ₹1,92,836.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UV LEDs (Ultraviolet)
TO-39-3
Ultraviolet
20 mA
5.8 V
Round
Bulk
Brand: Marktech Optoelectronics
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTE2350x/MTE2550x Ultraviolet Emitters

Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters are designed for applications requiring high radiant power and accuracy in a TO-39 package. These UV emitters feature high reliability and a special UV glass lens for optimum lifetime. The MTE2350x/MTE2550x UV emitters offer a narrow viewing angle, 100mA forward current, and are Silanna-safe™. These UV emitters are RoHS-compliant and Pb-free. The MTE2350x/MTE2550x UV emitters are ideal for UV curing, light therapy, drug discovery, air and water disinfection, and DNA and protein analysis.