MTE5015-526-IR

Marktech Optoelectronics
193-MTE5015-526-IR
MTE5015-526-IR

Mfr.:

Description:
Infrared Emitters 1550nm 5mm Plastic Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 02-06-2026
32
Expected 24-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,804.90 ₹1,804.90
₹1,427.52 ₹14,275.20
₹1,208.54 ₹1,20,854.00
₹1,113.50 ₹5,56,750.00
₹1,107.91 ₹11,07,910.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Through Hole
1550 nm
4.4 mW/sr
20 deg
20 mA
750 mV
150 mW
- 20 C
+ 80 C
T-1 3/4 (5 mm)
Brand: Marktech Optoelectronics
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.