MTE5270C5

Marktech Optoelectronics
193-MTE5270C5
MTE5270C5

Mfr.:

Description:
Single Colour LEDs 525nm 3mm Plastic Round Top

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹534.85 ₹534.85
₹400.67 ₹4,006.70
₹339.18 ₹33,918.00
₹311.22 ₹1,55,610.00
₹304.70 ₹3,04,700.00
₹300.04 ₹7,50,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
Through Hole
525 nm
Green
20 mA
3 V
6 mW
2.95 mm x 4.3 mm
Round
Bulk
Brand: Marktech Optoelectronics
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.

MTE Visible Emitters

Marktech Optoelectronics MTE Visible Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment. These emitters offer 525nm/470nm peak wavelength, high output power, and high reliability. The MTE 525nm/470nm emitters operate from -20°C to 80°C temperature range and are compact. The MTE visible emitters are lead-free and RoHS compliant. Typical applications include color sensors, paper sensors, indicators, displays, and fiber optic communications.