MTPD1346SL-030

Marktech Optoelectronics
193-MTPD1346SL-030
MTPD1346SL-030

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Ball Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 19-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,448.02 ₹1,448.02
₹1,133.07 ₹11,330.70
₹950.44 ₹95,044.00
₹871.23 ₹4,35,615.00
₹846.07 ₹8,46,070.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
TO-46-3
Through Hole
600 nm to 1750 nm
9.3 nA
3 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.74 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.