MTRS1070

Marktech Optoelectronics
193-MTRS1070
MTRS1070

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Visible Emitter 700nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹521.81 ₹521.81
₹389.49 ₹3,894.90
₹312.15 ₹31,215.00
₹278.61 ₹1,39,305.00
₹258.11 ₹2,58,110.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reflective
0.5 mm to 1.5 mm
20 V
50 mA
1.8 V
5 V
- 20 C
+ 80 C
Through Hole
Bulk
Brand: Marktech Optoelectronics
Fall Time: 30 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 700 n
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.