MTSM1346SMR1-030S

Marktech Optoelectronics
193-MTSM1346SMR1030S
MTSM1346SMR1-030S

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD on Starboard 0.3 AA in a 3mmx3mm SMD Domed Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,437.05 ₹5,437.05
₹4,521.09 ₹45,210.90
₹4,259.26 ₹4,25,926.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PIN Photodiodes
Starboard
SMD/SMT
1700 nm
16 nA
1 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.74 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.