MTSM2550F-UV

Marktech Optoelectronics
193-MTSM2550F-UV
MTSM2550F-UV

Mfr.:

Description:
UV LEDs 255nm SMD Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 03-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,083.54 ₹7,083.54
₹5,953.27 ₹59,532.70
₹5,303.81 ₹5,30,381.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet
20 mA
7 V
255 nm
120 deg
3.45 mm
1.3 mm
3.45 mm
0 C
+ 60 C
Flat
Bulk
Brand: Marktech Optoelectronics
Configuration: Single
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSM2350x/MTSM2550x Ultravoilet Emitters

Marktech Optoelectronics MTSM2350x/MTSM2550x Ultraviolet Emitters are powerful deep and far UV-C emitting device. These emitters are mercury-free, silanna safe and are protected against ESD. The MTSM2350x/MTSM2550x Ultraviolet emitters offer a long lifetime and high conversion efficiency. These emitters are ideal for chemical and biological analysis, gas sensing, water quality monitoring, and liquid chromatography.