MTSM2550HSD-UV

Marktech Optoelectronics
193-MTSM2550HSD-UV
MTSM2550HSD-UV

Mfr.:

Description:
UV LEDs 255nm 5.0x5.0 mm SMD Dome Lens UV Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,630.39 ₹1,98,151.95
₹37,588.81 ₹3,75,888.10

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD-8
Ultraviolet
20 mA
5.6 V
60 deg
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UVC LEDs & Starboards

Marktech Optoelectronics UVC LEDs and Starboards are powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths. These LEDs are mounted on the starboards and feature both domed and flat lenses. The UVC LEDs and starboards come in a 5mm x 5mm seam-welded surface mount package designed for applications requiring high output power and efficiency. These LEDs and starboards feature 100mA forward current, low power dissipation, 60° and 120° viewing angle. Typical applications include UV curing, air and water disinfection, DNA protein analysis, and gas sensing.