MTSM340UV-D3035

Marktech Optoelectronics
193-MTSM340UV-D3035
MTSM340UV-D3035

Mfr.:

Description:
UV LEDs 340nm SMD 35 degree Dome Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,017.03 ₹9,017.03
₹7,634.24 ₹76,342.40
₹6,840.34 ₹6,84,034.00
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Top View
Ultraviolet (UVA)
600 mA
5.5 V
340 nm
35 deg
80 mW
3.5 mm
1.5 mm
3.5 mm
- 30 C
+ 85 C
Dome
Bulk
Brand: Marktech Optoelectronics
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Ultraviolet Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSM340UV UV LEDs

Marktech Optoelectronics MTSM340UV UV LEDs are high-reliability surface-mount UV LED emitters designed for applications requiring high radiant power output and accuracy. These LEDs emit light at a peak wavelength of 340nm and support forward currents up to 600mA. The MTSM340UV-D3035 LEDs feature 80mW (typical) radiant flux and 35° (typical) viewing angle. The MTSM340UV-D3065 LEDs feature 85mW (typical) radiant flux and 70° (typical) viewing angle. The MTSM340UV LEDs are available in a 3.5mm x 3.5mm metal-sealed SMD hemispherical lens package. These LEDs are ideally suited for UV curing, optical sensors, and protein analysis.