MTSM4047SMR1-UB

Marktech Optoelectronics
193-MTSM4047SMR1-UB
MTSM4047SMR1-UB

Mfr.:

Description:
Infrared Emitters 470nm 3.0x3.0 mm SMD Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,977.85 ₹3,977.85
₹3,260.37 ₹32,603.70
₹2,847.58 ₹2,84,758.00
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
470 nm
15 deg
20 mA
2.85 V
- 20 C
+ 85 C
SMD-8
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTSMx Visible Emitters

Marktech Optoelectronics MTSMx Visible Emitters feature high reliability, high output power, and a hermetically sealed package. These emitters are available in blue, green, and red colors. The MTSMx visible emitters feature 5mm x 5mm and 3mm x 3mm seam welded surface mount packages. These emitters operate at -20°C to 85°C temperature range, 5V reverse voltage, and 0.5A forward current. The MTSMx emitters are used in optical sensors, aerospace, industrial controls, and biomedical applications.