MTSM4111SMR2

Marktech Optoelectronics
193-MTSM4111SMR2
MTSM4111SMR2

Mfr.:

Description:
Infrared Emitters Peak Emission Wavelength: 1100nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
1100 nm
100 mA
1.1 V
25 mW
- 20 C
+ 85 C
SMD-8
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round
Product Type: IR Emitters (IR LEDs)
Series: IR LED Emitter
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,440.35 ₹6,440.35
₹5,373.17 ₹53,731.70
₹4,766.49 ₹4,76,649.00