1832.8104

Marquardt Switches
979-1832.8104
1832.8104

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹381.82 ₹381.82
₹371.94 ₹3,719.40
₹315.34 ₹31,534.00
₹265.03 ₹1,32,515.00
₹250.65 ₹2,50,650.00
₹244.36 ₹4,88,720.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT