LCD2041-R

Matrix Orbital
891-LCD2041-R
LCD2041-R

Mfr.:

Description:
LCD Character Display Modules & Accessories Black Background Red Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,814.43 ₹1,45,360.75
₹5,669.07 ₹2,83,453.50
₹5,378.35 ₹5,37,835.00
₹5,215.28 ₹10,43,056.00

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
20 x 4
98 mm x 60 mm x 27.5 mm
76 mm x 25.2 mm
I2C, RS-232
Bulk
Brand: Matrix Orbital
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL