LK202-25-USB-FG-E

Matrix Orbital
891-LK20225USBFGE
LK202-25-USB-FG-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x2 Grn Txt Blk B/G Ext Temp 25 key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,198.88 ₹1,79,972.00
₹6,962.60 ₹3,48,130.00
₹6,609.53 ₹6,60,953.00
200 Quote

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
20 x 2
116 mm x 37 mm x 27.7 mm
83 mm x 18.6 mm
USB
Brand: Matrix Orbital
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL