LK204-25

Matrix Orbital
891-LK20425
LK204-25

Mfr.:

Description:
LCD Character Display Modules & Accessories Yel/Grn Background Black Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,517.94 ₹6,517.94
₹6,338.10 ₹1,58,452.50
₹6,162.93 ₹3,08,146.50
₹5,378.35 ₹5,37,835.00
₹5,217.15 ₹10,43,430.00
500 Quote

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
20 x 4
98 mm x 60 mm x 27.5 mm
76 mm x 25.2 mm
STN
LED Yellow/Green
I2C, RS-232
Yellow-Green
5 V
Bulk
Brand: Matrix Orbital
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200020
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL