CLC1006ISO8MTR

701-CLC1006ISO8MTR
CLC1006ISO8MTR

Mfr.:

Description:
Video Amplifiers Sngl 500MHz Voltage Feedback Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CLC1006
1 Channel
500 MHz
0 V
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: MaxLinear
CMRR - Common Mode Rejection Ratio: 65 dB
Product Type: Video Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
MXHTS:
8542330201
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MAXLINEAR