MXL7204-AYA-T

701-MXL7204-AYA-T
MXL7204-AYA-T

Mfr.:

Description:
DC/DC Converters - SMD Dual 4A Power Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MaxLinear XR79103EL-F
MaxLinear
DC/DC Converters - SMD 22V 3A Sync Step- Down Power Module

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
2 Output
12 V
4.5 V
20 V
600 mV to 5 V
4 A
600 mV to 5 V
4 A
LGA-144
15 mm (0.591 in)
15 mm (0.591 in)
2.82 mm (0.111 in)
Industrial
MXL7204
Brand: MaxLinear
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 119
Subcategory: DC-DC Converters
Unit Weight: 11.381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.