MXL76508U-AQF-R

MaxLinear
701-MXL76508U-AQF-R
MXL76508U-AQF-R

Mfr.:

Description:
Switching Voltage Regulators 18V 700KHz 8A Fast-PWM Synchronous Step-Down Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹51.25 ₹2,56,250.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 18 V
8 A
1 Output
3 V
18 V
200 uA
700 kHz
- 40 C
+ 125 C
MXL7650
Reel
Brand: MaxLinear
Input Voltage: 3 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL7650x 18V Synchronous Step-Down Converters

MaxLinear MxL7650x Synchronous Step-Down (Buck) Converters support up to 18V input with 2A, 3A, or 8A output capability, using constant-on-time (COT) control for fast transient response, high efficiency, and minimal external components. These high-efficiency, fully integrated synchronous step-down (buck) DC-DC converters are available in compact SOT-23-6 and 3mm x 3mm QFN packages..The compact, high-performance devices offer robust protection features that simplify power delivery for modern, multi-rail systems. MaxLinear MxL7650x converters feature a 0.6V to 18V output voltage range and a 700KHz to 720KHz switching frequency range. These converters are stable in operation with low ESR ceramic output capacitors. Typical applications include laptops, tablet PCs, networking and Ethernet systems, personal video recorders, flat-panel TVs and monitors, and distributed power systems.