MXL83433I-ADA-R

MaxLinear
701-MXL83433I-ADA-R
MXL83433I-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485/422 receiver with ESD and EFT protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,495

Stock:
2,495 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹268.36 ₹268.36
₹200.34 ₹2,003.40
₹183.56 ₹4,589.00
₹164.93 ₹16,493.00
₹156.54 ₹39,135.00
₹152.82 ₹76,410.00
₹149.09 ₹1,49,090.00
Full Reel (Order in multiples of 2500)
₹140.70 ₹3,51,750.00
₹136.97 ₹6,84,850.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
NSOIC-16
Receiver
4 Receiver
32 MB/s
5 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MaxLinear
Development Kit: MXL83433E-ADA-EVK-1
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Pd - Power Dissipation: 82 mW
Product: RS-485/422 Receiver
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 7.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83433/MxL83434 Receivers

MaxLinear MxL83433/MxL83434 Receivers are quad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew. These receivers offer global enable pins (MxL83433) and paired enable pins (MxL83434). The MxL83433/MxL83434 receivers offer low propagation delays and channel-to-channel and part-to-part propagation delay skews to ensure maximum system performance. These receivers feature robust system protection with ±12kV ESD contact (IEC 61000-4-2), ±4kV EFT (IEC 61000-4-4), and ±15kV ESD human body model. The MxL83433/MxL83434 receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards.