MXL86289I-ABE-R

MaxLinear
701-MXL86289I-ABE-R
MXL86289I-ABE-R

Mfr.:

Description:
Ethernet ICs 8-port 2.5 Gigabit Ethernet PHY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
PG-FCLBGA-277
Ethernet Switches
2.5 Gb/s
I2C
1.71 V
3.46 V
- 40 C
+ 85 C
MXL862
Reel
Brand: MaxLinear
Duplex: Half Duplex, Full Duplex
Operating Supply Voltage: 1.71 V to 3.46 V
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.