MxL83947-AQB-R

MaxLinear
701-MXL83947-AQB-R
MxL83947-AQB-R

Mfr.:

Description:
RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹110.88 ₹1,108.80
₹100.63 ₹2,515.75
₹89.08 ₹8,908.00
₹83.77 ₹20,942.50
₹80.51 ₹40,255.00
₹79.86 ₹79,860.00
Full Reel (Order in multiples of 3000)
₹73.71 ₹2,21,130.00
₹72.12 ₹4,32,720.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
QFN-32
MxL83947
Transceiver
1 Mb/s
3 Driver
5 Receiver
5.5 V
3 V
SMD/SMT
200 nA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 1.6 mA
Pd - Power Dissipation: 2.352 W
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83947 RS-232 Transceiver

MaxLinear MxL83947 RS-232 Transceiver is optimized for high speed with data rates up to 1Mbps and low propagation delays. This transceiver features 3 drivers/5 receivers with one complimentary receiver that alerts the monitor as an external ring indicating signal device. The MxL83947 transceiver uses an internal high-efficiency charge-pump power supply that requires only 0.1µF capacitors for the operation. This transceiver features a regulated charge pump that yields stable RS-232 outputs regardless of VCC variations and 1000kbps of the minimum transmission rate. The MxL83947 transceiver operates at 3V to 5.5V of supply voltage range and 200nA of operating supply current. This transceiver is ideally used for high-speed RS-232 applications and intended for portable or hand-held applications such as notebooks and industrial computers.