SP202ECT-L/TR

MaxLinear
701-SP202ECT-L/TR
SP202ECT-L/TR

Mfr.:

Description:
RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Wide-16
SP202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
0 C
+ 70 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: High Performance
Part # Aliases: SP202E
Unit Weight: 547.500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
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
In Stock: 1,626

Stock:
1,626 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹100.32 ₹100.32
₹71.94 ₹719.40
₹64.97 ₹1,624.25
₹57.32 ₹5,732.00
₹53.60 ₹13,400.00
₹51.40 ₹25,700.00
₹48.63 ₹48,630.00
Full Reel (Order in multiples of 1500)
₹47.29 ₹70,935.00
₹45.67 ₹1,37,010.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹102.23
Min:
1

Similar Product

MaxLinear SP202ECT-L
MaxLinear
RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C