SP2525A-1EN-L/TR

MaxLinear
701-SP2525A-1EN-L/TR
SP2525A-1EN-L/TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 3-5V USB PWR CNTRL SWITCH -40-85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,344

Stock:
4,344 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.95 ₹141.95
₹90.74 ₹907.40
₹81.04 ₹2,026.00
₹66.75 ₹6,675.00
₹58.22 ₹14,555.00
₹55.16 ₹27,580.00
₹46.27 ₹46,270.00
Full Reel (Order in multiples of 2500)
₹42.22 ₹1,05,550.00
₹38.63 ₹2,89,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
1 A
100 mOhms
100 us
20 us
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
SP2525A
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR