SP3071EEN-L

MaxLinear
701-SP3071EEN-L
SP3071EEN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹111.82 ₹1,118.20
₹90.66 ₹2,266.50
₹86.38 ₹8,465.24
₹84.05 ₹24,710.70
₹80.79 ₹47,504.52
₹78.83 ₹84,978.74
₹73.98 ₹1,88,501.04
₹73.05 ₹3,72,262.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

MaxLinear SP3071EEN-L/TR
MaxLinear
RS-422/RS-485 Interface IC RS485/RS422 250 KBPS -40C to 85C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3071E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: MaxLinear
Duplex: Full Duplex
ESD Protection: +/-15 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 471 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 200 ns, 1500 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced-Failsafe Transceivers

MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.