SP3076EMN-L

MaxLinear
701-SP3076EMN-L
SP3076EMN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3076E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
16 Mb/s
3.6 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Tube
Brand: MaxLinear
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 3.3 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: Bidirectional
Unit Weight: 241 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.05 ₹213.05
₹157.64 ₹1,576.40
₹143.31 ₹3,582.75
₹127.07 ₹14,231.84
₹119.43 ₹33,440.40
₹115.60 ₹58,262.40
₹110.83 ₹1,11,716.64
₹108.92 ₹2,74,478.40
₹105.09 ₹5,29,653.60