SP3220EBEY-L/TR

MaxLinear
701-SP3220EBEY-L/TR
SP3220EBEY-L/TR

Mfr.:

Description:
RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,476

Stock:
12,476 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.04 ₹88.04
₹63.61 ₹636.10
₹57.41 ₹1,435.25
₹50.58 ₹5,058.00
₹47.35 ₹11,837.50
₹45.37 ₹22,685.00
₹43.75 ₹43,750.00
Full Reel (Order in multiples of 2500)
₹40.88 ₹1,02,200.00
₹39.89 ₹2,99,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.94
Min:
1

Similar Product

MaxLinear SP3220EBEY-L
MaxLinear
RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
SP3220EB
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Pd - Power Dissipation: 840 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: MaxLinear
Part # Aliases: SP3220EB
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99