SP508EF-L

701-SP508EF-L
SP508EF-L

Mfr.:

Description:
Interface - Specialised 20MBPS 8CH MULTI -40-85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol
RS-232
5.25 V
4.75 V
270 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-100
Brand: MaxLinear
Data Rate: 20 Mb/s
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.52 W
Product: RS-232 Transceivers
Product Type: Interface - Specialized
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.