SP6128AEY-L/TR

701-SP6128AEY-L/TR
SP6128AEY-L/TR

Mfr.:

Description:
Switching Controllers Low Voltage Synchronous Step Dwn

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,598

Stock:
1,598 Can Dispatch Immediately
Quantities greater than 1598 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹376.45 ₹376.45
₹280.47 ₹2,804.70
₹257.18 ₹6,429.50
₹230.15 ₹23,015.00
₹218.04 ₹54,510.00
₹212.45 ₹1,06,225.00
₹202.20 ₹2,02,200.00
Full Reel (Order in multiples of 2500)
₹194.75 ₹4,86,875.00
₹191.95 ₹9,59,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
90 %
800 mV to 4.5 V
10 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Fall Time: 60 ns
Isolation: Non-Isolated
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Adjustable
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: SP6128A
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.