XR16V798IQ-F

MaxLinear
701-XR16V798IQ-F
XR16V798IQ-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
253
Expected 19-11-2025
198
Expected 10-12-2025
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,443.59 ₹5,443.59
₹4,507.47 ₹45,074.70
₹4,078.56 ₹1,01,964.00
₹3,968.94 ₹3,96,894.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
8 Channel
8 Mb/s
64 B
3.6 V
2.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
QFP-100
Tray
Brand: MaxLinear
Description/Function: Octal UART; 64 byte Tx and Rx FIFOs; Intel and Motorola busses; Fractional Baud Rate Generator
Height: 3 mm
Length: 24 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16V798
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: UART with 64-Byte FIFO
Width: 18 mm
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.