XR21B1422IL40-F

MaxLinear
701-21B1422IL40F
XR21B1422IL40-F

Mfr.:

Description:
USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,067

Stock:
2,067 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹551.62 ₹551.62
₹423.15 ₹4,231.50
₹391.70 ₹9,792.50
₹355.77 ₹35,577.00
₹303.66 ₹1,48,793.40
₹302.76 ₹2,96,704.80

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR21B1422
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-40
USB 2.0
Full Speed (FS)
12 Mb/s
3 V, 4.4 V
3.6 V, 5.25 V
15 mA
- 40 C
+ 85 C
Tray
Brand: MaxLinear
Development Kit: XR21B1422IL40-0A-EVB
Interface Type: UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.