XR21V1410IL-0B-EB

MaxLinear
701-XR21V1410IL0B-EB
XR21V1410IL-0B-EB

Mfr.:

Description:
Interface Development Tools For XR21V1410 QFN16 USB, RS232;No Cables

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,935.35 ₹1,935.35

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
USB to UART
XR21V1410
Bulk
Brand: MaxLinear
Description/Function: UART and Bridging solutions
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: XR21V1410
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8534000020
KRHTS:
8542311000
TARIC:
8536909599
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UART Evaluation Boards

MaxLinear UART Evaluation Boards are designed for the wide array of MaxLinear UARTs. This vast portfolio includes 8-Bit/VLIO, I²C/SPI, PCI, USB, LPC, and combo UARTs. The Boards are software compatible with the industry-standard 16550.

Exar USB UART V1410-EB