XR31233EDTR

MaxLinear
701-XR31233EDTR
XR31233EDTR

Mfr.:

Description:
CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,547

Stock:
1,547 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.00 ₹246.00
₹182.63 ₹1,826.30
₹166.79 ₹4,169.75
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.04 ₹68,020.00
₹130.45 ₹1,30,450.00
Full Reel (Order in multiples of 2500)
₹122.07 ₹3,05,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹243.20
Min:
1

Similar Product

MaxLinear XR31233ED
MaxLinear
CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: CAN Interface IC
RoHS:  
XR31233
High Speed CAN Transceiver
SMD/SMT
NSOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
200 uA
16 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 540 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns, 35 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR31233, XR31234, & XR31235 CAN Tranceivers

MaxLinear XR31233, XR31234, and XR31235 CAN (Controller Area Network) Transceivers provide transmit and receive signaling between a differential CAN bus and a CAN controller. These devices feature transmit and receive rates up to 1Mbps, low 3.3V power consumption, and robust Electrostatic Discharge (ESD) protection.