XR31235EDTR

MaxLinear
701-XR31235EDTR
XR31235EDTR

Mfr.:

Description:
CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹132.06 ₹3,30,150.00
₹129.37 ₹6,46,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹301.86
Min:
1

Similar Product

MaxLinear XR31235ED
MaxLinear
CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: CAN Interface IC
RoHS:  
XR31235
CAN Transceiver
SMD/SMT
NSOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
200 uA
16 kV
Reel
Brand: MaxLinear
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 540 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns, 35 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

XR31233, XR31234, & XR31235 CAN Tranceivers

MaxLinear XR31233, XR31234, and XR31235 CAN (Controller Area Network) Transceivers provide transmit and receive signaling between a differential CAN bus and a CAN controller. These devices feature transmit and receive rates up to 1Mbps, low 3.3V power consumption, and robust Electrostatic Discharge (ESD) protection.