XR76120EL-F

701-XR76120EL-F
XR76120EL-F

Mfr.:

Description:
Switching Voltage Regulators 20A, 22V Sync Stp Dwn COT Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-17
Buck
600 mV to 18 V
20 A
1 Output
5 V
22 V
200 kHz to 1 MHz
- 40 C
+ 125 C
Tray
Brand: MaxLinear
Development Kit: XR76120EVB
Input Voltage: 5 V to 22 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Synchronous Step-Down COT Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99