XRA1203IG24TR-F

701-XRA1203IG24TR-F
XRA1203IG24TR-F

Mfr.:

Description:
Interface - I/O Expanders 16 Bit I2C GPIO Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,831

Stock:
3,831 Can Dispatch Immediately
Quantities greater than 3831 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹239.87 ₹239.87
₹155.42 ₹1,554.20
₹138.35 ₹3,458.75
₹114.10 ₹11,410.00
₹107.81 ₹26,952.50
₹94.33 ₹47,165.00
₹81.57 ₹81,570.00
Full Reel (Order in multiples of 2500)
₹74.12 ₹1,85,300.00
₹70.70 ₹5,30,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - I/O Expanders
RoHS:  
XRA1203
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
3 kV
Brand: MaxLinear
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 160 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

FEATURED PRODUCTS
MAXLINEAR