MEA-5G-IMG-AM

Maxtena
259-MEA-5G-IMG-AM
MEA-5G-IMG-AM

Mfr.:

Description:
Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,513.73 ₹13,513.73
₹11,431.24 ₹1,14,312.40
₹10,911.97 ₹2,72,799.25

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Indoor Antennas
high Performance Antenna
617 MHz
5.92 GHz
GPS, GLONASS
2.7 dBi
50 Ohms
2.7:1, 2.9:1, 3.4:1
35 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
155.6 mm
61.8 mm
17 mm
IP67, IP69
LL195
Bulk
Brand: Maxtena
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00334-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

MEA-5G-IMG-AM Adhesive Mount Antenna

Maxtena MEA-5G-IMG-AM Adhesive Mount Antenna is a 5-in-1 low-profile antenna designed to maintain constant network connectivity. This antenna covers 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. The MEA-5G-IMG-AM antenna comes with five cables with SMA-male standard connectors and a 2m standard cable length. This antenna features an omnidirectional radiation pattern, linear polarization, and 50Ω impedance. The MEA-5G-IMG-AM antenna is IP67 and IP69 rated. This antenna is used in applications in fleet management, commercial transport, smart cities, HD video monitoring, and data aggregation.