10131380-00

Measurement Specialties
824-10131380-00
10131380-00

Mfr.:

Description:
Flow Sensors OPS3 C4-A 12/24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,088.57 ₹38,088.57
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Flow Sensors
RoHS:  
REACH - SVHC:
Oil Property Sensor
Flow Sensor
Brand: Measurement Specialties
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Flow Sensors
Series: OPS3
Factory Pack Quantity: 84
Subcategory: Sensors
Supply Voltage - Max: 60 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
TARIC:
9027899000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY