82-015G-R

TE Connectivity / Measurement Specialties
824-82-015G-R
82-015G-R

Mfr.:

Description:
Board Mount Pressure Sensors 15 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,295.28 ₹11,295.28
₹11,232.85 ₹56,164.25
₹11,125.69 ₹1,11,256.90
₹6,300.83 ₹1,89,024.90
₹6,265.42 ₹7,51,850.40
270 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Gauge
15 psi
0.2 %
Analog
O-Ring
No Port
- 40 C
+ 125 C
82C
Tube
Brand: TE Connectivity / Measurement Specialties
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Supply Voltage - Max: 100 mV
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99